Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ74FU,LJ(CTCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4386960RL
Cut Tape4386960
Also Known AsTC7WZ74FU, TC7WZ74FU,LJ
Your Part Number
1,459 total stock globally
Need more?
1,459 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.217 | $1.08 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.217 ($0.2387) |
| 50+ | $0.195 ($0.2145) |
| 100+ | $0.172 ($0.1892) |
| 500+ | $0.149 ($0.1639) |
| 1500+ | $0.147 ($0.1617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ74FU,LJ(CTCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4386960RL
Cut Tape4386960
Also Known AsTC7WZ74FU, TC7WZ74FU,LJ
Technical Datasheet
Logic Family / Base NumberTC7WZ74
Flip-Flop TypeD
Propagation Delay2.8ns
Frequency200MHz
Output Current50mA
Logic Case StyleSOT-505
IC Case / PackageSOT-505
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeCMOS
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
- D-type flip flop with preset and clear (CMOS digital silicon monolithic IC)
- High output current is ±24mA (min) (VCC = 3.0V)
- 5.5V tolerant inputs, 5.5V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Supply voltage range from 1.65V to 5.5V
- Quiescent supply current is 1µA max at (VIN = 5.5V or GND, 1.65 to 5.5V, Ta = 25°C)
- Propagation delay time(CK-Q, active-low Q) is 2.4ns typ (tPLH, tPHL, 5.0 ±0.5V, RL=1Mohm, Ta=25°C)
- Operating temperature range from -40°C to 125°C
- SOT-505 (SM8) package
Technical Specifications
Logic Family / Base Number
TC7WZ74
Propagation Delay
2.8ns
Output Current
50mA
IC Case / Package
SOT-505
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Flip-Flop Type
D
Frequency
200MHz
Logic Case Style
SOT-505
No. of Pins
8Pins
IC Output Type
CMOS
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001