Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ74FK,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3872358RL
Cut Tape3872358
Your Part Number
26,337 total stock globally
Need more?
26,337 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.303 | $1.52 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.303 ($0.3333) |
| 10+ | $0.184 ($0.2024) |
| 100+ | $0.144 ($0.1584) |
| 500+ | $0.137 ($0.1507) |
| 1000+ | $0.120 ($0.132) |
| 5000+ | $0.114 ($0.1254) |
| 10000+ | $0.112 ($0.1232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ74FK,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3872358RL
Cut Tape3872358
Technical Datasheet
Logic Family / Base Number7WZ74
Flip-Flop TypeD
Propagation Delay10ns
Frequency200MHz
Output Current50mA
IC Case / PackageSOT-765
Logic Case StyleSOT-765
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypePush Pull
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family7WZ
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
Logic Family / Base Number
7WZ74
Propagation Delay
10ns
Output Current
50mA
Logic Case Style
SOT-765
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
7WZ
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Flip-Flop Type
D
Frequency
200MHz
IC Case / Package
SOT-765
No. of Pins
8Pins
IC Output Type
Push Pull
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001