Print Page
Image is for illustrative purposes only. Please refer to product description.
193 total stock globally
193 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.360 ($1.496) |
| 10+ | $0.868 ($0.9548) |
| 100+ | $0.710 ($0.781) |
| 500+ | $0.680 ($0.748) |
| 1000+ | $0.649 ($0.7139) |
| 2500+ | $0.620 ($0.682) |
| 5000+ | $0.608 ($0.6688) |
Price for:Each
Minimum: 1
Multiple: 1
$1.36 ($1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC148N
Order Code3119917
Logic Family / Base Number74HC148
Logic TypePriority Encoder
No. of Outputs5Outputs
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74148
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74HC148N is a 8 to 3-line Priority Encoder features priority decoding of the inputs to ensure that only the highest-order data line is encoded. This device encode eight data lines to 3-line (4-2-1) binary (octal). Cascading circuitry (enable input EI and enable output EO) has been provided to allow octal expansion without the need for external circuitry. Data inputs and outputs are active at the low logic level.
- Wide operating voltage range
- Outputs can drive up to 10 LSTTL loads
- Low power consumption
- 16ns Typical TPD
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Encode 8-data to 3-line binary
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Family / Base Number
74HC148
No. of Outputs
5Outputs
IC Case / Package
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Logic Type
Priority Encoder
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74148
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633