Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.678 | $0.68 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.678 ($0.7458) |
| 10+ | $0.479 ($0.5269) |
| 100+ | $0.367 ($0.4037) |
| 500+ | $0.323 ($0.3553) |
| 1000+ | $0.317 ($0.3487) |
Product Information
Product Overview
The MC74HC4060ADTR2G is a 14-stage Binary Ripple Counter with oscillator. It is identical in pinout to the standard CMOS MC14060B. The device inputs are compatible with standard CMOS outputs with pull-up resistors, It is compatible with LSTTL outputs. This device consists of 14 flip-flops and an oscillator with a frequency that is controlled either by a crystal or by an RC circuit connected externally. The output of each flip-flop feeds the next and the frequency at each output is half of that of the preceding one. The state of the counter advances on the negative-going edge of the oscillator in. The active-high Reset is asynchronous and disables the oscillator to allow very low power consumption during stand-by operation. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with oscillator out 2 of the HC4060A.
- 10 LSTTL Loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- High noise immunity characteristic of CMOS devices
- Complies with JEDEC standard No. 7A
Technical Specifications
74HC4060
50MHz
TSSOP
16Pins
6V
744060
125°C
MSL 1 - Unlimited
Binary Ripple
16383
TSSOP
2.5V
74HC
-55°C
-
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate