Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC3G17DC,125Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel2777802RL
Cut Tape2777802
Your Part Number
538 total stock globally
18,000 more incoming. You can reserve stock now
538 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.765 | $3.82 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.765 ($0.8415) |
| 10+ | $0.532 ($0.5852) |
| 100+ | $0.411 ($0.4521) |
| 500+ | $0.361 ($0.3971) |
| 1000+ | $0.346 ($0.3806) |
| 5000+ | $0.326 ($0.3586) |
| 10000+ | $0.316 ($0.3476) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC3G17DC,125Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel2777802RL
Cut Tape2777802
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC3G17
IC Case / PackageVSSOP
Logic Case StyleVSSOP
No. of Pins8Pins
No. of Inputs / Bits1 Input
No. of ElementsTriple
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number74317
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74LVC3G17DC,125 is a triple buffer with Schmitt-trigger inputs. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It is ideal for wave and pulse shapers for highly noisy environments.
- Wide supply voltage range from 1.65V to 5.5V
- Overvoltage tolerant inputs to 5.5V, direct interface with TTL levels
- High noise immunity, CMOS low power consumption
- IOFF circuitry provides partial power-down mode operation
- Total power dissipation is 250mW max at Tamb = -40°C to +125°C
- Output current is ±50mA maximum at VO = 0V to VCC
- Input leakage current is ±1μA max at VI = 5.5V or GND; VCC = 0V to 5.5V
- Propagation delay is 13.1ns max at -40°C to +125°C, VCC = 1.65V to 1.95V
- VSSOP8 package
- Temperature range from -40°C to +125°C
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
VSSOP
No. of Pins
8Pins
No. of Elements
Triple
Supply Voltage Max
5.5V
Logic IC Base Number
74317
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVC3G17
Logic Case Style
VSSOP
No. of Inputs / Bits
1 Input
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVC3G17DC,125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000566