Product Information
Product Overview
The 74LVX3245MTC is a 8-bit dual supply Translating Transceiver with 3-state output. The LVX3245 is a 8-bit translating transceiver that is designed to interface between a 3V bus and a 5V bus in a mixed 3/5V supply environment. The transmit/receive input determines the direction of data flow. Transmit (active-high) enables data from A- to B-port, receive (active-low) enables data from B- to A-port. The output enable input, when high, disables both A and B ports by placing them in a high impedance condition. The A-port interfaces with the 3V bus, the B-port interfaces with the 5V bus. The LVX3245 is suitable for mixed voltage applications such as notebook computers using 3.3V CPU and 5V peripheral components. This product is general usage and suitable for many different applications.
- Bidirectional interface between 3 and 5V buses
- Inputs compatible with TTL level
- Outputs source/sink of 24mA
- Guaranteed simultaneous switching noise level and dynamic threshold performance
- Implements proprietary EMI reduction circuitry
- Functionally compatible with the 74 series 245
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver, Translating
TSSOP
74LVX
-
74LVX324
TSSOP
74245
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate