Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40HX8K-CB132
Order Code3768744
Product RangeiCE40HX
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.010 ($25.311) |
| 10+ | $21.640 ($23.804) |
| 25+ | $21.280 ($23.408) |
Price for:Each
Minimum: 1
Multiple: 1
$23.01 ($25.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40HX8K-CB132
Order Code3768744
Product RangeiCE40HX
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells7680Logic Cells
IC Case / PackageCSBGA
No. of Pins132Pins
Speed Grade-
No.of User I/Os95I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeiCE40HX
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40HX
I/O Supply Voltage3.46V
Logic Case StyleCSBGA
No. of I/O's95I/O's
No. of Logic Blocks7680
No. of Macrocells7680Macrocells
Operating Frequency Max133MHz
Total RAM Bits128Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSBGA
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
iCE40HX
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
95I/O's
No. of Macrocells
7680Macrocells
Total RAM Bits
128Kbit
No. of Logic Cells
7680Logic Cells
No. of Pins
132Pins
No.of User I/Os
95I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40HX
Logic Case Style
CSBGA
No. of Logic Blocks
7680
Operating Frequency Max
133MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001602