Print Page
Image is for illustrative purposes only. Please refer to product description.
323 total stock globally
Need more?
323 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.370 ($4.807) |
| 25+ | $3.100 ($3.410) |
| 100+ | $3.080 ($3.388) |
Price for:Each
Minimum: 1
Multiple: 1
$4.37 ($4.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2210-I/SO
Order Code2078574
Technical Datasheet
USB IC TypeUSB-SPI Protocol Converter
USB StandardUSB 2.0
Supply Voltage Min3.3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins20Pins
Data Rate12Mbps
No. of Ports-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCP2210-I/SO is an USB-to-SPI Protocol Converter with general purpose input/output (GPIO) pins. This device is an USB-to-SPI master converter which enables USB connectivity in applications that have a SPI interface. The device reduces external components by integrating the USB termination resistors. It also has 256-byte integrated user EEPROM. It has nine general purpose input/output pins. Seven pins have alternate functions to indicate USB and communication status.
- Supports full-speed USB (12Mbps)
- 128-byte Buffer to handle data throughput
- Fully configurable VID and PID assignments and string descriptors
- USB 2.0 compliant
- USB driver and software support
- Uses standard HID drivers (built-in support on Windows® XP, Vista, 7, Linux and Mac OS®)
- Configuration utility for device's power-up configuration
- Supports all four SPI modes (Mode 0, 1, 2, 3)
- Bit rate from 1500 bps up to 12Mbps
- 256-byte User EEPROM (accessible through certain USB commands)
Applications
Industrial
Technical Specifications
USB IC Type
USB-SPI Protocol Converter
Supply Voltage Min
3.3V
IC Case / Package
SOIC
Data Rate
12Mbps
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
20Pins
No. of Ports
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001285