Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $39.110 ($43.021) |
| 25+ | $36.740 ($40.414) |
| 100+ | $34.140 ($37.554) |
| 250+ | $32.890 ($36.179) |
| 2500+ | $32.140 ($35.354) |
Product Information
Product Overview
MAX14830ETM+T is an advanced quad universal asynchronous receiver-transmitter (UART), each UART having 128 words of receive and transmit first-in/first-out (FIFO) and a high-speed serial peripheral interface (SPI) or I2C controller interface. A PLL and fractional baud-rate generators allow a high degree of flexibility in baud-rate programming and reference clock selection. Extensive features simplify transceiver control in half-duplex communication applications. The MAX14830 features the ability to synchronize the start of individual UART’s transmission by SPI-based triggering. On-board timers allow programming of delays between transmitters as well as clock generation on GPIOs. Applications include industrial control systems, programmable logic controllers (PLC), IO-link controllers, medical systems, point-of-sales systems, and airplane communication buses.
- Deep, 128-word buffer and automated control features help offload activity on the microcontroller
- 128-word transmit and receive FIFOs per UART, transmitter synchronization through SPI commands
- Automatic hardware flow control using active-low RTS and active-low CTS outputs and inputs
- Automatic software flow control (XON/XOFF), auto transceiver direction control
- Programmable setup and hold times for transceiver control
- Auto transmitter disable, half-duplex echo suppression
- 9-bit multidrop-mode data filtering, special character detection, GPIO-based character detection
- Four timers routed to GPIOs, 16 flexible GPIOs with 20mA drive capability
- 48 TQFN-EP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Serial UART
4Channels
TQFN
3.6V
48Pins
85°C
-
No SVHC (04-Feb-2026)
4 Channel
6Mbaud
2.35V
TQFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate