Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV7428MW5R2G
Order Code3368562RL
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.835 ($0.9185) |
| 250+ | $0.779 ($0.8569) |
| 500+ | $0.746 ($0.8206) |
| 1000+ | $0.687 ($0.7557) |
| 2500+ | $0.685 ($0.7535) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$83.50 ($91.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7428MW5R2G
Order Code3368562RL
Technical Datasheet
Product Range-
IC Case / PackageDFN
Output Current-
No. of Pins8Pins
Supply Voltage Min5.5V
Baud Rate20Kbaud
Supply Voltage Max28V
Protocol SupportedLIN
Interface Case StyleDFN-EP
Supported StandardsLIN 2.x, SAE J2602
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Output Current
-
Supply Voltage Min
5.5V
Supply Voltage Max
28V
Interface Case Style
DFN-EP
Output Voltage
5V
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
IC Case / Package
DFN
No. of Pins
8Pins
Baud Rate
20Kbaud
Protocol Supported
LIN
Supported Standards
LIN 2.x, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004