Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILVERTEL
Manufacturer Part NoAG1110Copy
Manufacturer Standard Lead Time21 weeks
Order Code4472675
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.700 ($13.970) |
| 10+ | $12.330 ($13.563) |
| 25+ | $12.260 ($13.486) |
| 50+ | $12.190 ($13.409) |
| 100+ | $12.170 ($13.387) |
Price for:Each
Minimum: 1
Multiple: 1
$12.70 ($13.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG1110Copy
Manufacturer Standard Lead Time21 weeks
Order Code4472675
Technical Datasheet
IC Interface TypeLine
Interface ApplicationsComputer Telephony Integration, Small Office Home Office and PABX
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Interface Case StyleSIP
No. of Pins13Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AG1110 is a low cost, long loop SLIC in a space-saving single-in-line (SIL) package, requiring very few external components. It is suitable for use in high line count applications such as central office, PBX, digital loop carrier and pair gain systems.
- Very simple integration
- Constant current feed to the line, with
- Constant voltage fold over
- Single +5V system side power supply
- 600R impedance
- Works with a battery of up to –72V
- Short circuit protection
- On hook transmission
Technical Specifications
IC Interface Type
Line
Supply Voltage Min
4.75V
Interface Case Style
SIP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Interface Applications
Computer Telephony Integration, Small Office Home Office and PABX
Supply Voltage Max
5.25V
No. of Pins
13Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001