Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD88030FV-E2
Order Code
Re-Reel4137645RL
Cut Tape4137645
Your Part Number
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.720 ($1.892) |
| 10+ | $1.140 ($1.254) |
| 50+ | $1.080 ($1.188) |
| 100+ | $1.010 ($1.111) |
| 250+ | $0.935 ($1.0285) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD88030FV-E2
Order Code
Re-Reel4137645RL
Cut Tape4137645
Technical Datasheet
IC Interface Type-
Interface ApplicationsGas Water Heater
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleSSOP-B
No. of Pins16Pins
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD88030FV-E2 is a monolithic IC for gas water heater with two channel 4-bit D/A converters for water heaters, a pseudo-sine wave output circuit, and an external analogue-signal detector. Application includes water heater.
- SSOP-B16 package, operating temperature range from -20°C to +80°C
- 4.5V to 5.5V operating power supply voltage range
- 2.5mA circuit current (typ), 250KHz detection frequency (typ)
- Built-in 2 channels of 4-bit D/A converter
- Built-in pseudo-sine wave output circuit (divided by 1/16 of the external clock)
- External analogue signal detection circuit
- Built-in analogue switch 2 channels
- Built-in electrostatic protection circuit
Technical Specifications
IC Interface Type
-
Supply Voltage Min
4.5V
Interface Case Style
SSOP-B
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interface Applications
Gas Water Heater
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
80°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009