Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $51.860 ($57.046) |
Product Information
Product Overview
PI7C9X2G912GPBNJEX is a PCIe2 9port/12lane packet switch. It is a 12-lane PCI Express Gen 2 Switch with 9 PCI Express ports specifically designed to meet high performance and the latest GREEN low-power, such as networking/telecom, embedded, server, storage and other platforms. The PI7C9X2G912GP supports x 2 configurations apply for high performance and multiple functional applications. Application includes networking switch router, wired/ wireless telecom/ data communication, control plane, NAS/ Storage, server, embedded system, HBA / Combo cards, IPC/ Industrial control, printer/ MFP/ peripheral, surveillance/ security.
- PCI Express® Base Specification, Revision 2.1
- Advanced configuration power interface (ACPI) specification
- SMBus interface support, I²C interface support
- PCISIG PCI Express 2.1 certificated, reliability, availability and serviceability
- Supports data poisoning and end-to-end CRC, advanced error reporting and logging
- Supports D0, D3Hot and D3Cold device power states
- Advanced power savings - empty downstream ports are set to idle, support multicast
- Programmable driver current and de-emphasis level at each individual port
- Port Arbitration: round robin (RR), weighted RR and time-based weighted RR
- 196 PBGA package, operating temperature range from -40 to 85°C
Technical Specifications
PCIe Switch
PCIe 2.0
LBGA
1V
-40°C
-
No SVHC (27-Jun-2024)
PCIe Switch
LBGA
196Pins
1.1V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate