Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.790 ($29.469) |
| 10+ | $21.230 ($23.353) |
| 96+ | $18.350 ($20.185) |
| 192+ | $17.780 ($19.558) |
| 288+ | $17.500 ($19.250) |
| 576+ | $17.080 ($18.788) |
Product Information
Product Overview
The MAX9129EUE+ is a quad bus LVDS driver with flow-through pin-out in 16 pin TSSOP package. This quad bus low voltage differential signalling is designed to drive a heavily loaded multipoint bus with controlled transition times for reduced reflections. It accepts four LVTTL/LVCMOS input levels and translates them to output levels of 250mV to 450mV (standard LVDS levels) into a 27ohm load at speeds up to 200Mbps (100MHz). The power-on reset ensures that all four outputs are disabled and high impedance during power up and power down. The flow-through pin-out simplifies PC board layout and reduces crosstalk by keeping the LVTTL/LVCMOS inputs and BLVDS outputs separated. It is used in cell phone base stations, add/drop muxes, digital cross-connects, DSLAMs, network switches/routers, clock distribution and backplane interconnect.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- 1ns (0% to 100%) minimum transition time reduces reflections
- Enable pins for high-impedance output
- High impedance outputs when powered off
- Glitch-free power-up and power-down
- Hot swappable
- Maximum differential output voltage of 450mV
- Maximum offset voltage of 1.375V
- Maximum supply current of 70mA at RL = 27ohm
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Driver
85°C
3.6V
16Pins
LVDS
-
MSL 1 - Unlimited
-40°C
3V
TSSOP
LVTTL, LVCMOS
4bit
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate