Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.240 ($36.564) |
| 10+ | $26.540 ($29.194) |
| 25+ | $25.180 ($27.698) |
| 50+ | $23.820 ($26.202) |
| 100+ | $22.990 ($25.289) |
Product Information
Product Overview
The HCPL-091J-000E is a Digital Isolator features high speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives these devices a typical pulse width distortion of 2ns, a typical propagation delay skew of 4ns and 100Mbaud data rate, making them the industry's fastest digital isolators. This quad channel digital isolator is configured as unidirectional, two channels in one direction and two channels in opposite direction. These high channel densities makes them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces.
- TTL/CMOS compatible
- 3ns Maximum pulse width distortion
- 100MBd High speed
- 15kV/µs Minimum common mode rejection
- 2500VRMS isolation
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
4Channels
3V
16Pins
CMOS, TTL
High Speed CMOS Digital Isolator
2.5kV
100°C
-
No SVHC (23-Jan-2024)
5V
SOIC
110Mbaud
CMOS, TTL
Galvanic
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:American Samoa
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate