Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.960 ($67.056) |
| 5+ | $55.160 ($60.676) |
| 10+ | $49.360 ($54.296) |
| 25+ | $46.460 ($51.106) |
| 50+ | $44.540 ($48.994) |
Product Information
Product Overview
The ICM7218BIJI is a 8-digit LED microprocessor-compatible multiplexed display Decoder Driver with marking. The universal LED driver system provides the circuitry necessary to interface most common microprocessors or digital systems to an LED display. Included on-chip are an 8-byte static display memory, two types of 7-segment decoders, multiplex scan circuitry and high current digit and segment drivers for either common cathode or common anode displays. The 1CM7218B features two control lines which write 8-bit of display input data. Display data is automatically sequenced into the 8-byte internal memory on successive positive going WRITE pulses. Data may be displayed either directly or decoded in Hexadecimal or Code B formats. It features two control lines, 4 separate display data input lines and 3-digit address lines. Display data is written into the internal memory by setting up a digit address and strobing the WRITE line low.
- Output drive suitable for LED displays directly
- Data retention to 2V Supply
- Shutdown turns OFF display and puts chip into low power dissipation mode
- Decimal point drive on each digit
- Common cathode display
Applications
LED Lighting, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
LED Display Decoder Driver
4V
6V
28Pins
4V
6V
-
-40°C
-
DIP
8
7
DIP
2.5V
30mA
Through Hole
-
85°C
Lead (10-Jun-2022)
16Outputs
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate