Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD654JNZCopy
Order Code4023459
Technical Datasheet
Frequency500kHz
Converter TypeVoltage to Frequency
Supply Voltage Min4.5V
Full Scale Range0Hz to 500kHz
Supply Voltage Max36V
Linearity %0.2%
Supply Voltage Range4.5V to 36V, ± 5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Digital IC CaseDIP
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD654 is a monolithic V/F converter consisting of an input amplifier, a precision oscillator system, and a high current output stage. It operates from a single supply of 5V to 36V and consumes only 2mA quiescent current. Unlike most V/F converters, this device provides a square-wave output, and can drive upto 12 TTL loads, optocouplers, long cables, or similar loads.
- Full-scale frequency upto 500KHz max
- Minimum number of external components needed
- Versatile input amplifier, dual supply operation is ±5V to ±18V
- Negative current mode
- Input offset voltage is 0.5mV typ
- Operating temperature is –40°C to +85°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
500kHz
Supply Voltage Min
4.5V
Supply Voltage Max
36V
Supply Voltage Range
4.5V to 36V, ± 5V to ± 18V
No. of Pins
8Pins
IC Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Converter Type
Voltage to Frequency
Full Scale Range
0Hz to 500kHz
Linearity %
0.2%
IC Case / Package
DIP
Digital IC Case
DIP
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905