Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,303.490 ($1,433.839) |
| 10+ | $1,164.140 ($1,280.554) |
Product Information
Product Overview
HMC661LC4B is an ultra-wideband track-and-hold amplifier. It is a SiGe monolithic, fully differential, single rank, track-and-hold (T/H) that provides unprecedented bandwidth and dynamic-range performance to wideband sampled signal systems. The device can be clocked to 4GS/s with minimal dynamic range loss. The T/H can be used to expand the bandwidth and/or high-frequency linearity of high-speed A/D conversion and signal acquisition systems. Typical application includes RF ATE applications, digital sampling oscilloscopes, RF demodulation systems, digital receiver systems, high speed peak detectors, software defined radio, radar, ECM and ELINT systems, high speed DAC De-glitching.
- Direct-coupled I/O, ultra-clean output waveforms, minimal glitching
- Differential full scale range is 1Vpp (typ, full-scale input for linearity test, TA = +25°C)
- Input resistance is 50 ohm (typ, each lead to ground, TA = +25°C)
- Return loss is -23dB (typ, 0 to 12GHz, TA = +25°C)
- Input common mode voltage range from -0.1 to 0.1V (TA = +25°C)
- DC differential clock high voltage (track mode) is 40mV (typ, TA = +25°C)
- Amplitude (sinusoidal input) range from -6 to 10dBm (TA = +25°C)
- Input common mode voltage is -0.5 to 0.5V (TA = +25°C)
- Clock slew rate is 2 - 4V/ns (typ, recommended for best linearity, TA = +25°C)
- 24 lead LCC-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1 Amplifier
132ps
LCC-EP
1.9V to 2.1V
-40°C
-
No SVHC (04-Feb-2026)
18GHz
-
24Pins
135ps
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate