Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1661IN8#PBF
Order Code4839508
Product Range10-bit Voltage Output DACs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.130 ($12.243) |
| 10+ | $8.150 ($8.965) |
| 50+ | $7.370 ($8.107) |
| 100+ | $6.630 ($7.293) |
| 250+ | $6.390 ($7.029) |
| 500+ | $6.200 ($6.820) |
Price for:Each
Minimum: 1
Multiple: 1
$11.13 ($12.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1661IN8#PBF
Order Code4839508
Product Range10-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate-99kSPS
Data Interface3 Wire, Serial
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleDIP
Input Channel TypeSingle Ended
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range10-bit Voltage Output DACs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
10bit
Data Interface
3 Wire, Serial
ADC / DAC Case Style
DIP
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
-99kSPS
Supply Voltage Range
2.7V to 5.5V
Input Channel Type
Single Ended
Operating Temperature Min
-40°C
Product Range
10-bit Voltage Output DACs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001