Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX504CSD+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2518839
Product RangeSingle 10-Bit Voltage Output DACs
Your Part Number
240 total stock globally
Need more?
240 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.030 ($19.833) |
| 10+ | $14.150 ($15.565) |
| 50+ | $12.590 ($13.849) |
| 100+ | $12.110 ($13.321) |
| 250+ | $11.600 ($12.760) |
| 500+ | $11.290 ($12.419) |
Price for:Each
Minimum: 1
Multiple: 1
$18.03 ($19.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX504CSD+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2518839
Product RangeSingle 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
Sampling Rate877kSPS
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Range4.5V to 5.5V
Supply Voltage Max4.5V
No. of Channels1Channels
ADC / DAC Case StyleSOIC
Output TypeVoltage
IC Case / PackageNSOIC
Input Channel TypeSerial
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
10bit
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Interfaces
SPI
Supply Voltage Max
4.5V
ADC / DAC Case Style
SOIC
IC Case / Package
NSOIC
No. of Pins
14Pins
Operating Temperature Min
0°C
Product Range
Single 10-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Sampling Rate
877kSPS
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001