Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.350 ($4.785) |
| 10+ | $3.250 ($3.575) |
| 25+ | $2.960 ($3.256) |
| 100+ | $2.670 ($2.937) |
| 300+ | $2.490 ($2.739) |
| 500+ | $2.430 ($2.673) |
Product Information
Product Overview
The DS4402N+ is a two channel, I2C adjustable current digital to analogue converter (DAC) in 14 pin TDFN package. Each output has 31 sink and 31 source settings that are programmed by the I2C interface. External resistors set the full-scale range and step size of each output. Ideally used at power-supply adjustment, power-supply margining and adjustable current sink or source.
- Supply voltage of 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Full scale range for each DAC determined by external resistors
- I2C compatible serial interface
- Two three-level address pins allow nine devices on same I2C bus
- 500μA supply current at VCC = 5.5V
- 240Kohm address input resistors
- 1.23V reference voltage, 10pF I/O capacitance
- 400KHz maximum SCL clock frequency
- Adjustable Current Sink or Source;Power-Supply Adjustment; Power-Supply Margining
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5bit
I2C
2.7V to 5.5V
2Channels
Current
Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
I2C
5.5V
2.7V
TDFN
TDFN-EP
14Pins
-40°C
Dual 5-Bit Current Output DACs
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate