| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.390 ($11.429) |
Product Information
Product Overview
The PCM1690DCA is a high-performance single-chip 8-channel 24-bit audio Digital-to-analog Converter (DAC) with differential outputs. The DAC employs an enhanced, multi-level delta-sigma (ΔΣ) modulator and supports 8 to 192kHz sampling rates and a 24-bit width digital audio input word on the audio interface. The audio interface of the PCM1690 supports the time-division-multiplexed (TDM) format in addition to the standard I²S, left-justified, right-justified and DSP formats. The PCM1690 can be controlled through a three-wire, SPI-compatible interface or two-wire, I²C-compatible serial interface in software, which provides access to all functions including digital attenuation, soft mute, de-emphasis and so forth. Also, hardware control mode provides a subset of user-programmable functions through two control pins.
- Differential voltage output - 8VPP
- 4x/8x Oversampling digital filter
- Flexible audio interface
- Flexible mode control
- Digital attenuation and soft mute
- Multiple functions through H/W control
- Analog mute by clock halt detection
- External reset pin
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Imaging, Video & Vision, Consumer Electronics, Audio, Automotive
Technical Specifications
24bit
192kSPS
5.5V
4.5V
HTSSOP
Serial
48Pins
-40°C
Octal 24-Bit Voltage Output DACs
MSL 3 - 168 hours
I2C, Serial
I2C, Serial
4.5V to 5.5V
8Channels
Voltage
HTSSOP
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate