Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $342.110 ($376.321) |
| 10+ | $315.730 ($347.303) |
| 25+ | $289.340 ($318.274) |
| 100+ | $278.260 ($306.086) |
Product Information
Product Overview
AD9430 is a 12bit, monolithic, sampling analogue-to-digital converter (ADC) optimized for high performance, low power, and ease of use. The product operates up to a 210MSPS conversion rate and is optimized for outstanding dynamic performance in wideband carrier and broadband systems. All necessary functions, including a track-and-hold (T/H) and reference, are included on the chip to provide a complete conversion solution. Typical applications include wireless and wired broadband communications, cable reverse path, communications test equipment, radar and satellite subsystems and power amplifier linearization.
- SNR = 65dB, fIN = 70MHz at 210MSPS ENOB of 10.6 at fIN = 70MHz at 210MSPS
- Excellent linearity: DNL = ±0.3LSB (typical) and INL = ±0.3LSB (typical)
- 2 output data: demux 3.3V CMOS O/P each at 105MSPS and interleaved or parallel data O/P
- LVDS at 210MSPS and 700MHz full-power analogue bandwidth
- On-chip reference and track-and-hold and power dissipation = 1.3W typical at 210MSPS
- 1.5V input voltage range and 3.3V supply operation
- Data sync input and data clock output provided
- Clock duty cycle stabilizer and output data format option
- 100 lead TQFP-EP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
210MSPS
Differential
Parallel
3.6V
TQFP-EP
Surface Mount
85°C
MSL 3 - 168 hours
12bit
1Channels
Single
3.2V
TQFP-EP
100Pins
-40°C
Single 12-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate