Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3551T-E/MSCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3102780RL
Cut Tape3102780
Product RangeSingle 22-Bit Delta-Sigma ADCs
Your Part Number
1,010 total stock globally
Need more?
1,010 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.850 | $5.85 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.850 ($6.435) |
| 25+ | $4.870 ($5.357) |
| 100+ | $4.380 ($4.818) |
| 2500+ | $4.300 ($4.730) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3551T-E/MSCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3102780RL
Cut Tape3102780
Product RangeSingle 22-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution22bit
Sampling Rate14SPS
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
Interfaces3 Wire, Serial
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 22-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
14SPS
Input Channel Type
Differential
Interfaces
3 Wire, Serial
Supply Voltage Max
5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution
22bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
MSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 22-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001