Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.890 ($14.179) |
| 10+ | $9.960 ($10.956) |
| 50+ | $8.790 ($9.669) |
| 100+ | $8.430 ($9.273) |
| 250+ | $8.040 ($8.844) |
| 500+ | $7.820 ($8.602) |
Product Information
Product Overview
The MAX11643EEG+ is an 8bit, 16-channel, 300Ksps ADC with FIFO and internal reference in 24 pin QSOP package. The ADC has internal track and hold (T/H) circuitry supporting single ended inputs. Data is converted from analogue voltage sources in a variety of channel and data-acquisition configurations. The MAX11643 feature on-chip FIFO, scan mode, internal clock mode, internal averaging and AutoShutdown. The maximum sampling rate is 300Ksps using an external clock. This device operate from either a +3V supply or a +5V supply and contain a 10MHz SPI/QSPI/MICROWIRE compatible serial port. Typical applications include system supervision, data-acquisition systems, industrial control systems, patient monitoring, data logging and instrumentation.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- 2.5V internal reference
- External reference range from 1V to VDD
- Accuracy of ±1LSB INL and ±1LSB DNL
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
300kSPS
Single Ended
SPI
3.6V
QSOP
Surface Mount
85°C
MSL 1 - Unlimited
8bit
16Channels
Single
2.7V
QSOP
24Pins
-40°C
16 Channel 8-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate