Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.640 ($1.804) |
| 10+ | $1.060 ($1.166) |
| 50+ | $0.993 ($1.0923) |
| 100+ | $0.926 ($1.0186) |
| 250+ | $0.866 ($0.9526) |
| 500+ | $0.831 ($0.9141) |
| 1000+ | $0.823 ($0.9053) |
| 2500+ | $0.819 ($0.9009) |
Product Information
Product Overview
SLG46535V is a GreenPAK™ programmable mixed-signal matrix with asynchronous state machine and dual supply in STQFN-14 package. SLG46535 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time NVM to configure the interconnect logic, the I/O pins and the macro cells of the SLG46535. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit. The VDD2 on the SLG46535 provides the ability to interface two independent voltage domains within the same design. Users can configure pins, dedicated to each power supply, as inputs, outputs, or both (controlled dynamically by internal logic) to both VDD and VDD2 voltage domains. Using the available macro-cells designers can implement mixed-signal functions bridging both domains or simply pass through level-translation in both high to low and low to high directions.
- Asynchronous state machine
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, one inverter, two oscillators, power-on-reset
- Eight byte RAM + OTP user memory
- RAM memory space that is readable and writable via I2C
- User defined initial values transferred from OTP
- 1.8V (±5%) to 5V (±10%) VDD, 1.8V (±5%) to 5V (±10%) VDD2 (VDD2 ≤ VDD)
- Operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Dual Supply Programmable Mixed Signal Matrix with ASM
17LUTs
STQFN-14 (2mm x 2.2mm)
-
No SVHC (25-Jun-2025)
11GPIOs
1.8V to 5V
SLG46535V-SKT
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate