Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF8563T/5,518
Order Code
Re-Reel2775929RL
Cut Tape2775929
Your Part Number
34,535 total stock globally
Need more?
34535 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.630 ($1.793) |
| 10+ | $1.170 ($1.287) |
| 100+ | $0.915 ($1.0065) |
| 500+ | $0.820 ($0.902) |
| 1000+ | $0.789 ($0.8679) |
| 2500+ | $0.774 ($0.8514) |
| 5000+ | $0.758 ($0.8338) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8563T/5,518
Order Code
Re-Reel2775929RL
Cut Tape2775929
Technical Datasheet
InterfacesI2C
Clock FormatHH:MM:SS: 24Hr
Date FormatYY-MM-DD-DW
Clock IC TypeCalendar, Clock
Time FormatHH:MM:SS: 24Hr
Supply Voltage Min1V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCF8563T/5,518 is a CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption. A programmable clock output, interrupt output, and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400 kbit/s. The register address is incremented automatically after each written or read data byte. Typical applications include mobile telephones, portable instruments, electronic metering and battery powered products.
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 KHz quartz crystal
- Century flag
- Clock operating voltage: 1.0V to 5.5V at room temperature
- Low backup current; typical 0.25µA at VDD = 3.0V and Tamb = 25°C
- 400KHz two-wire I²C-bus interface (at VDD = 1.8V to 5.5V)
- Programmable clock output for peripheral devices (32.768KHz, 1.024KHz, 32Hz and 1Hz)
- Alarm and timer functions
- Integrated oscillator capacitor, internal Power-On Reset (POR)
- I²C-bus address: read A3h and write A2h, open-drain interrupt pin
Technical Specifications
Interfaces
I2C
Date Format
YY-MM-DD-DW
Time Format
HH:MM:SS: 24Hr
Clock IC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Clock Format
HH:MM:SS: 24Hr
Clock IC Type
Calendar, Clock
Supply Voltage Min
1V
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003