Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.960 ($9.856) |
| 10+ | $7.230 ($7.953) |
| 25+ | $6.770 ($7.447) |
| 50+ | $6.510 ($7.161) |
| 100+ | $6.250 ($6.875) |
| 250+ | $6.070 ($6.677) |
| 500+ | $5.610 ($6.171) |
Product Information
Product Overview
The RV-4162-C7-TA-QC-020 is an ultra low power C Real-time Clock Module with I²C bus. This ultra small RTC module has been specially designed for miniature and cost sensitive high volume applications. The very small SMT ceramic package combines the 32.768kHz crystal unit with the CMOS-based oscillator and real-time-clock circuitry. The clock function provides tenths/hundredths of seconds, seconds, minutes and hours. The calendar function tracks date, month, year and century with automatic leap year compensation. Programmable CLKOUT frequencies, alarm settings and watchdog function increase flexibility using this device.
- Frequency-offset trimming register
- Programmable alarm and interrupt
- Oscillator fail detection
- Watchdog timer
Applications
Industrial
Technical Specifications
I2C
Day; Date; Month; Year; Century
12Hr / 24Hr
4.4V
LCC
I2C
-
85°C
No SVHC (17-Jan-2023)
12Hr / 24Hr
RTC
1V
LCC
8Pins
-
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate