Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABFB20HA2A-TCopy
Order Code5125542
Product RangeABFB20HA2A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.630 ($7.293) |
| 10+ | $5.250 ($5.775) |
| 25+ | $4.840 ($5.324) |
| 50+ | $4.610 ($5.071) |
| 100+ | $4.440 ($4.884) |
| 250+ | $4.290 ($4.719) |
| 500+ | $4.120 ($4.532) |
| 1000+ | $4.000 ($4.400) |
Price for:Each
Minimum: 1
Multiple: 1
$6.63 ($7.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABFB20HA2A-TCopy
Order Code5125542
Product RangeABFB20HA2A Series
Technical Datasheet
Input Frequency Min0Hz
Input Frequency Max250MHz
Input TypeHCSL
No. of Inputs1Inputs
No. of Outputs20Outputs
Output TypeLP-HCSL
Supply Voltage Min1.35V
Supply Voltage Max3.465V
IC Case / PackageWGQFN
No. of Pins80Pins
Product RangeABFB20HA2A Series
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Frequency Min
0Hz
Input Type
HCSL
No. of Outputs
20Outputs
Supply Voltage Min
1.35V
IC Case / Package
WGQFN
Product Range
ABFB20HA2A Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Input Frequency Max
250MHz
No. of Inputs
1Inputs
Output Type
LP-HCSL
Supply Voltage Max
3.465V
No. of Pins
80Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001