register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.210 ($32.131) |
| 10+ | $25.460 ($28.006) |
| 25+ | $24.200 ($26.620) |
| 100+ | $22.930 ($25.223) |
| 250+ | $22.080 ($24.288) |
| 500+ | $21.280 ($23.408) |
Product Information
Product Overview
ADL6337ACRZC is a transmit variable gain amplifier (VGA). It provides an interface from RF digital-to-analogue converters (DACs), transceivers, and systems on a chip (SoC) to power amplifiers. It also includes an integrated RF balun and can be configured as a differential input, and single-ended output to allow high-performance RF capability in the 500MHz to 5200MHz frequency range. To optimize performance vs. power level, this device includes high linearity amplifiers and a glitch-free digital step attenuator (DSA). It is manufactured on an advanced silicon germanium (SiGe), bipolar complementary metal-oxide semiconductor (BiCMOS) process. It is used in applications such as 2G/3G/4G/long-term evolution (LTE) in FDD/TDD broadband, communication systems.
- Single 5V supply, fully programmable via a 3-/4-wire SPI
- Frequency range from 500 to 1000MHz
- Power gain is 37.4dB typical at (TA = 25°C)
- Output 1dB compression point is 26.1dBm typical at (DSA = 0dB, TA = 25°C)
- Noise figure is 3.7dB typical at (DSA = 0dB, TA = 25°C)
- Gain settling time is 387ns typical at (TA = 25°C)
- Supply current is 460mA typical at (TA = 25°C)
- Operating voltage range from 4.75V to 5.25V
- Gain flatness (fc <gt/> 1.5GHz) is ±0.1dB typical at (over ±100MHz bandwidth)
- Operating temperature range from -40°C to +105°C, 32-lead LFCSP-RT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
2Amplifiers
-40°C
4.75V to 5.25V
32Pins
Surface Mount
-
1Channels
-
105°C
LFCSP-RT-EP
Single Supply
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate