Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6018IS8E#PBFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4020994
Your Part Number
96 total stock globally
Need more?
96 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.560 ($18.216) |
| 10+ | $12.970 ($14.267) |
| 25+ | $12.070 ($13.277) |
| 100+ | $11.080 ($12.188) |
| 300+ | $10.530 ($11.583) |
| 500+ | $10.330 ($11.363) |
Price for:Each
Minimum: 1
Multiple: 1
$16.56 ($18.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6018IS8E#PBFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4020994
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product15MHz
Slew Rate Typ30V/µs
Supply Voltage Range8V to 33V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage7µV
Input Bias Current-60nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth15MHz
No. of Amplifiers1 Amplifier
Slew Rate30V/µs
Product Overview
LT®6018 is a 33V precision operational amplifier with excellent noise performance. Typical applications include ADC driver applications, low noise precision signal processing, multiplexed applications, DAC buffer, precision data acquisition, active filters and professional audio.
- Wide supply range: 8V to 33V
- Unity gain stable
- Gain-bandwidth product: 15MHz at f = 50KHz
- Slew rate: 30V/µs typ at AV = 1, 10V Step
- Supply current: 7.2mA typ in active mode
- ±50µV max input offset voltage, 50nA max input offset current and 150nA max input bias current
- 1.2nV/√Hz typ input noise voltage density and 3pA/√Hz input noise current density at f = 10Hz
- AVOL: 132dB min, 133dB typ CMRR at VICM = -12V to 12V, 140dB typ PSRR at VS = 8V to 33V
- 8 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
30V/µs
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
7µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
15MHz
Supply Voltage Range
8V to 33V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-60nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
NSOIC
Bandwidth
15MHz
Slew Rate
30V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258