Print Page
Image is for illustrative purposes only. Please refer to product description.
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.730 ($40.403) |
| 10+ | $26.040 ($28.644) |
| 50+ | $21.520 ($23.672) |
| 100+ | $20.860 ($22.946) |
| 250+ | $20.450 ($22.495) |
| 500+ | $20.040 ($22.044) |
Price for:Each
Minimum: 1
Multiple: 1
$36.73 ($40.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1101ACN8#PBF
Order Code4668922
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage50µV
Slew Rate Typ0.1V/µs
Gain Bandwidth Product250kHz
Supply Voltage Range-0.1V to ±18V, 2.2V to ±18V
IC Case / PackagePDIP
No. of Pins8Pins
CMRR112dB
Instrumentation Amplifier TypeMicropower, Precision
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.1V/µs
Supply Voltage Range
-0.1V to ±18V, 2.2V to ±18V
No. of Pins
8Pins
Instrumentation Amplifier Type
Micropower, Precision
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Offset Voltage
50µV
Gain Bandwidth Product
250kHz
IC Case / Package
PDIP
CMRR
112dB
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001