Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.390 | $8.39 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.390 ($9.229) |
| 10+ | $6.390 ($7.029) |
| 25+ | $5.890 ($6.479) |
| 100+ | $5.340 ($5.874) |
| 250+ | $5.100 ($5.610) |
| 500+ | $5.000 ($5.500) |
Product Information
Product Overview
MAX4462HEUT+T is a rail-to-rail instrumentation amplifier with precision specifications, low power consumption, and excellent gain-bandwidth product. It has high-impedance inputs optimized for small-signal differential voltages. It is used in applications such as industrial process control, strain-gauge amplifiers, transducer interfaces, precision low-side current sense, low-noise microphone preamplifiers, differential voltage amplification, and battery-powered medical equipment.
- Input negative rail sensing, single supply voltage range from 2.85V to 5.25V
- Supply current is 1.1mA max at (VDD = 5V, VDIFF = 0V, TA = +25°C)
- Input offset voltage is ±100µV typical at (VDD = 5V, VCM = 0V, TA = +25°C)
- Input bias current is 1pA typical at (VDD = 5V, VCM = 0V, TA = +25°C)
- Input voltage noise is 18nV/√Hz typical at (f = 10KHz, TA = +25°C)
- Nonlinearity is 0.05% typical at (VDD = 5V, VCM = 0V, TA = +25°C)
- 25KHz typical -3dB bandwidth at (G = 100V/V, CL = 100pF, TA = +25°C)
- Slew rate is 0.5V/µs typical at (G = 1V/V, CL = 100pF, TA = +25°C)
- Settling time is 15µs typical at (G = 1V/V, CL = 100pF, within 0.1% of final value)
- Operating temperature range from -40°C to +85°C, 6-lead SOT23-6 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.5V/µs
2.85V to 5.25V
6Pins
Low Power, Precision
-40°C
-
MSL 1 - Unlimited
-
0.5V/µs
SOT-23
100µV
2.5MHz
SOT-23
120dB
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
1 Amplifier
2.5MHz
Rail to Rail
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate