Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCS30BLCopy
Manufacturer Standard Lead Time19 weeks
Order Code2462793
Your Part Number
88 total stock globally
Need more?
88 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.870 ($4.257) |
| 10+ | $2.620 ($2.882) |
| 50+ | $2.480 ($2.728) |
| 100+ | $2.340 ($2.574) |
| 250+ | $2.230 ($2.453) |
| 500+ | $2.140 ($2.354) |
| 1000+ | $2.060 ($2.266) |
| 2500+ | $2.030 ($2.233) |
Price for:Each
Minimum: 1
Multiple: 1
$3.87 ($4.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCS30BLCopy
Manufacturer Standard Lead Time19 weeks
Order Code2462793
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product670kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.8V
Supply Voltage Max30V
CMRR105dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage200µV
No. of Amplifiers1 Amplifier
Input Bias Current5.5µA
Amplifier Case StyleSOT-23
Bandwidth670kHz
Automotive Qualification Standard-
Product Overview
- 670KHz high side current sense high voltage opamp in 5 pin SOT-23 package
- Independent supply and input common mode voltages
- Wide common-mode operating range from 2.8V to 30V
- Wide common mode surviving range from - 0.3 to 60V (load-dump)
- Low current consumption ICC of 300µA maximum
- 50V/V internally fixed gain
- Buffered output
- Low quiescent current
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.8V
CMRR
105dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
670kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
30V
Gain
50 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
200µV
Input Bias Current
5.5µA
Bandwidth
670kHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033