Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.300 ($3.630) |
| 10+ | $2.250 ($2.475) |
| 50+ | $2.050 ($2.255) |
| 100+ | $1.950 ($2.145) |
| 250+ | $1.850 ($2.035) |
| 500+ | $1.780 ($1.958) |
| 1000+ | $1.720 ($1.892) |
| 2500+ | $1.650 ($1.815) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.30 ($3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA788000GSP#HA0Copy
Order Code4926256
Technical Datasheet
Current Sense Amplifier TypeGeneral Purpose
Gain Bandwidth Product480kHz
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Supply Voltage Min2.7V
Supply Voltage Max3.6V
CMRR101dB
Gain120dB
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sense Amplifier Type
General Purpose
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
101dB
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
480kHz
No. of Pins
16Pins
Operating Temperature Max
105°C
Supply Voltage Max
3.6V
Gain
120dB
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001