Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.290 ($11.319) |
| 10+ | $7.920 ($8.712) |
| 50+ | $6.970 ($7.667) |
| 100+ | $6.680 ($7.348) |
| 250+ | $6.370 ($7.007) |
| 500+ | $6.180 ($6.798) |
Product Information
Product Overview
The MAX975EUA+ is a single, +3V/+5V dual-speed comparator with auto-standby in 8 pin µMAX package. It feature three different operating modes and are optimized for +3V and +5V single-supply applications. The operating modes are high speed, high speed with auto-standby and low power. The auto-standby feature allows the comparator to automatically change from low power mode to high speed mode upon receipt of an input signal. In the absence of an input signal, the comparator reverts back to low power mode after an adjustable timeout period. The timeout period for the MAX975 to enter standby is set by a single capacitor. The outputs are capable of rail to rail operation without external pull-up circuitry, making this device ideal for interface with CMOS/TTL logic. All inputs and outputs can tolerate a continuous short-circuit fault condition to either rail. The comparator’s internal hysteresis in high-speed mode ensures clean output switching, even with slow-moving input signals.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- Propagation delay is 28ns in high speed mode
- Supply current is 250μA
- Supply current is reduced to 3μA in low-power mode
- Inputs has a common-mode voltage range of -0.2V to (VCC - 1.2V)
- Differential input voltage range extends rail to rail
Applications
Signal Processing, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
28ns
µMAX
Rail to Rail
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
µMAX
1 Comparator
1Channels
2.7V to 5.25V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Rail to Rail
28ns
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate