Print Page
10,244 total stock globally
Need more?
10,244 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.330 | $4.33 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.330 ($4.763) |
| 10+ | $3.220 ($3.542) |
| 25+ | $2.950 ($3.245) |
| 50+ | $2.800 ($3.080) |
| 100+ | $2.650 ($2.915) |
| 250+ | $2.490 ($2.739) |
| 500+ | $2.410 ($2.651) |
| 1000+ | $2.300 ($2.530) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS20957STRPBFCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2762401RL
Cut Tape2762401
Product RangeMERUS
Also Known AsIRS20957STRPBF, SP001553318
Technical Datasheet
Output Power x Channels @ Load500W x 1
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range10V to 15V
IC Case / PackageNSOIC
No. of Pins16Pins
Load Impedance-
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMERUS
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleNSOIC
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power500W
Product Overview
High voltage, high speed MOSFET driver with a floating PWM input designed for Class D audio amplifier applications. This protected digital audio driver suitable for used in home theatre systems, mini component stereo systems, powered speaker systems and general purpose audio power amplifiers applications.
- Floating PWM input enables easy half bridge implementation
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset dead-time for improved THD performances
- High noise immunity
- ±100V ratings deliver up to 500W in output power
- 3.3V/ 5V logic compatible input
- Operates up to 800KHz
Technical Specifications
Output Power x Channels @ Load
500W x 1
No. of Channels
1Channels
IC Case / Package
NSOIC
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 15V
No. of Pins
16Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
MERUS
MSL
-
Amplifier Case Style
NSOIC
Automotive Qualification Standard
-
Output Power
500W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638