Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.630 ($1.793) |
| 10+ | $1.070 ($1.177) |
| 50+ | $1.000 ($1.100) |
| 100+ | $0.932 ($1.0252) |
Product Information
Product Overview
PAM8907SB10-7 is a piezoelectric horn driver with a built-in boost converter, capable of driving a ceramic/piezo sounder with up to 31VPP output. With an integrated boost converter, the PAM8907 can provide an optimized solution with a higher Sound Pressure Level (SPL) for louder output sound, lower quiescent current for longer standby time, and an auto turn-on/off feature for extended operating lifetime. This provides clear benefits for battery-operated trackers, piezoelectric horn or alarm-related applications. With integrated boost converter and unique piezo sounder driver technology, the PAM8907 provides small inrush current, low EMI and yet highly efficient system performance. It features thermal shutdown, overcurrent, overvoltage and undervoltage lockout protection to ensure safe system operation. Applications include Bluetooth or wireless location trackers, air humidifier or ultrasonic related piezo driver applications, security devices, home appliances, and haptic feedbacks.
- Supply voltage range from 1.8V to 5.5V
- Intergraded boost converter VOUT = 11V or 15.6V
- High-speed driver designed with very short turn-on/turn-off
- High impendence output at shutdown mode
- Automatic shutdown and wake-up control
- Shutdown current is 0.03µA typ at VDIN = 0V
- Static drain to source on-state resistor is 7.5ohm typ at high side, I = 100mA
- Shutdown delay time is 104ms typ at (from DIN = H- > L, VOUT to GND)
- Operating free-air temperature range from -40 to +85°C
- U-QFN2020-10 package
Technical Specifications
-
1Channels
UQFN-EP
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Channel
-
1.8V to 5.5V
10Pins
1 x Mono BTL
-40°C
-
MSL 1 - Unlimited
UQFN-EP
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate