Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.010 ($2.211) |
| 10+ | $0.998 ($1.0978) |
| 100+ | $0.778 ($0.8558) |
| 500+ | $0.684 ($0.7524) |
| 1000+ | $0.650 ($0.715) |
| 5000+ | $0.635 ($0.6985) |
Product Information
Product Overview
The 2N6042 is a high-quality, high-power PNP bipolar junction transistor (BJT) designed for use in high-current, high-voltage applications. With its high current gain, low noise figure, and high switching speeds, this transistor is ideal for use in power amplifiers, motor control circuits, and other high-power electronic systems. The 2N6042 transistor is the PNP complement to the 2N6041 NPN transistor, offering similar performance characteristics and applications. The main difference between the two transistors is the polarity of the collector, base, and emitter terminals. The 2N6042 transistor is often used in applications where high power and high voltage are required, such as in power amplifiers, motor control circuits, and power supplies. Its high current gain, low noise figure, and high switching speeds make it an ideal choice for a wide range of high-power electronic systems. The 2N6042 can be used in conjunction with the 2N6041 to create a high-power, push-pull amplifier configuration.
- A high current gain (β) of up to 120, making it suitable for use in high-current applications such as power amplifiers and motor control circuits.
- A high collector-emitter voltage (Vce) of up to 120V, allowing it to handle high-voltage applications such as power supplies and motor control systems.
- A high collector current (Ic) of up to 15A, making it suitable for use in high-current applications such as power amplifiers and motor control circuits.
- The transistor has a low noise figure, ensuring minimal signal distortion and noise in audio and other sensitive applications.
- The 2N6042 has a fast switching time, making it suitable for use in high-speed switching applications such as pulse-width modulation (PWM) and digital circuits.
- High performance and reliability
- Low noise and distortion
- Fast switching speeds
- High current gain and high collector current
- High collector-emitter voltage
- Wide range of applications
- Low cost and high availability
Applications
Audio, DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, Telecommunications, Medical, Industrial Automation Control, Automotive Systems
Technical Specifications
Complementary PNP
75W
TO-220
1000hFE
150°C
-
100V
8A
3Pins
Through Hole
Multicomp PRO PNP Transistors
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate