Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP142Copy
Manufacturer Standard Lead Time26 weeks
Order Code929428701
Product RangeMulticomp Pro Darlington Transistors
Your Part Number
2,819 total stock globally
Need more?
2,819 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.190 ($2.409) |
Price for:Each
Minimum: 1
Multiple: 1
$2.19 ($2.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP142Copy
Manufacturer Standard Lead Time26 weeks
Order Code929428701
Product RangeMulticomp Pro Darlington Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Power Dissipation Pd125W
Continuous Collector Current10A
DC Collector Current10A
Power Dissipation125W
Transistor Case StyleTO-247
RF Transistor CaseTO-247
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transition Frequency-
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product RangeMulticomp Pro Darlington Transistors
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The TIP142 from Multicomp Pro are through hole, darlington transistor in TO-247(3P) package. This transistor is used for low speed switching and amplification.
- Collector emitter voltage (Vce) of 100V
- Continuous collector current (Ic) of 10A
- Power dissipation of 125W
- Operating junction temperature range from -65°C to 150°C
- Collector emitter saturation voltage of 2V at Ic=5A
- DC current gain of 500 at Ic=10A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Continuous Collector Current
10A
Power Dissipation
125W
RF Transistor Case
TO-247
DC Current Gain hFE
1000hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
To Be Advised
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
125W
DC Collector Current
10A
Transistor Case Style
TO-247
No. of Pins
3Pins
Transition Frequency
-
Operating Temperature Max
150°C
Product Range
Multicomp Pro Darlington Transistors
MSL
-
Technical Docs (2)
Alternatives for TIP142
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006