Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTD6717E6TACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3944377RL
Cut Tape3944377
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.070 | $2.07 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.070 ($2.277) |
| 10+ | $1.320 ($1.452) |
| 100+ | $0.863 ($0.9493) |
| 500+ | $0.672 ($0.7392) |
| 1000+ | $0.533 ($0.5863) |
| 5000+ | $0.533 ($0.5863) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTD6717E6TACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3944377RL
Cut Tape3944377
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage V(br)ceo15V
Collector Emitter Voltage Max NPN15V
Collector Emitter Voltage Max PNP15V
DC Collector Current1.5A
Power Dissipation Pd1.1W
Continuous Collector Current NPN1.5A
Continuous Collector Current PNP1.5A
DC Current Gain hFE75hFE
Power Dissipation NPN1.1W
Power Dissipation PNP1.1W
DC Current Gain hFE Min NPN75hFE
DC Current Gain hFE Min PNP75hFE
Transistor Case StyleSOT-26
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN180MHz
Transition Frequency PNP220MHz
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max NPN
15V
DC Collector Current
1.5A
Continuous Collector Current NPN
1.5A
DC Current Gain hFE
75hFE
Power Dissipation PNP
1.1W
DC Current Gain hFE Min PNP
75hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
220MHz
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
15V
Collector Emitter Voltage Max PNP
15V
Power Dissipation Pd
1.1W
Continuous Collector Current PNP
1.5A
Power Dissipation NPN
1.1W
DC Current Gain hFE Min NPN
75hFE
Transistor Case Style
SOT-26
Transistor Mounting
Surface Mount
Transition Frequency NPN
180MHz
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001