Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLX807MBRPCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3576984RL
Cut Tape3576984
Product RangeLX8 EV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.410 | $2.41 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.410 ($2.651) |
| 10+ | $1.840 ($2.024) |
| 100+ | $1.020 ($1.122) |
| 500+ | $0.794 ($0.8734) |
| 1000+ | $0.712 ($0.7832) |
| 5000+ | $0.630 ($0.693) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLX807MBRPCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3576984RL
Cut Tape3576984
Product RangeLX8 EV
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current800mA
Triac Case StyleSOT-89
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8A
Holding Current Max5mA
No. of Pins4Pins
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeLX8 EV
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-89
Peak Non Repetitive Surge Current
8A
No. of Pins
4Pins
Peak On State Voltage
1.6V
Product Range
LX8 EV
On State RMS Current
800mA
Gate Trigger Voltage Max
1.3V
Holding Current Max
5mA
Operating Temperature Max
110°C
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005