Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCR310-10GCopy
Manufacturer Standard Lead Time14 weeks
Order Code2630302
Product RangeMCR310
Your Part Number
94 total stock globally
Need more?
94 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.250 ($4.675) |
| 10+ | $2.770 ($3.047) |
| 100+ | $1.930 ($2.123) |
| 500+ | $1.820 ($2.002) |
| 1000+ | $1.710 ($1.881) |
Price for:Each
Minimum: 1
Multiple: 1
$4.25 ($4.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR310-10GCopy
Manufacturer Standard Lead Time14 weeks
Order Code2630302
Product RangeMCR310
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max200µA
Average On State Current-
On State RMS Current10A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current100A
Holding Current Max6mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product RangeMCR310
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MCR310-10G is a reverse blocking Silicon Controlled Rectifier (SCR) designed for consumer applications. It has small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability.
- Centre gate geometry for uniform current density
- All diffused and glass-passivated junctions for parameter uniformity and stability
- Low trigger current, 200μA maximum for direct driving from integrated circuits
Applications
Industrial, Lighting, Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
-
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
100A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
10A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
110°C
Product Range
MCR310
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587