Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH50N90B2D1
Order Code3930553
Product RangeHiPerFAST Series
Your Part Number
Technical Datasheet
128 total stock globally
Need more?
128 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.100 ($33.110) |
| 5+ | $24.360 ($26.796) |
| 10+ | $18.620 ($20.482) |
| 50+ | $17.690 ($19.459) |
| 100+ | $16.750 ($18.425) |
| 250+ | $16.420 ($18.062) |
Price for:Each
Minimum: 1
Multiple: 1
$30.10 ($33.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH50N90B2D1
Order Code3930553
Product RangeHiPerFAST Series
Technical Datasheet
Continuous Collector Current75A
Collector Emitter Saturation Voltage2.2V
Power Dissipation400W
Collector Emitter Voltage Max900V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeHiPerFAST Series
Product Overview
B2-class high speed IGBT with fast diode suitable for use in PFC circuits, Uninterruptible power supplies (UPS), switched-mode and resonant-mode power supplies, AC motor speed control, DC servo and robot drives, DC choppers applications.
- High frequency IGBT
- High current handling capability
- MOS Gate turn-on- drive simplicity
- High power density
- Very fast switching speeds for high frequency applications
Technical Specifications
Continuous Collector Current
75A
Power Dissipation
400W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
HiPerFAST Series
Collector Emitter Saturation Voltage
2.2V
Collector Emitter Voltage Max
900V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083461