Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNGW30T60M3DFQCopy
Manufacturer Standard Lead Time28 weeks
Order Code4241552
Product RangeField Stop Trench Series
Your Part Number
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.950 ($8.745) |
| 10+ | $5.270 ($5.797) |
| 100+ | $5.170 ($5.687) |
| 500+ | $5.060 ($5.566) |
| 1000+ | $4.960 ($5.456) |
Price for:Each
Minimum: 1
Multiple: 1
$7.95 ($8.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNGW30T60M3DFQCopy
Manufacturer Standard Lead Time28 weeks
Order Code4241552
Product RangeField Stop Trench Series
Technical Datasheet
Continuous Collector Current75A
Collector Emitter Saturation Voltage1.4V
Power Dissipation285W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
NGW30T60M3DFQ is a 600V, 30A trench field-stop IGBT with full rated silicon diode in a 3 pin TO-247 package. It is a robust Insulated-Gate Bipolar Transistor (IGBT) featuring third-generation technology. It combines carrier stored trench-gate and field-stop (FS) structures. The NGW30T60M3DF is rated to 175 °C with optimized IGBT turn-off losses, and has a short circuit withstand time of 5μs. This hard-switching 600V, 30A IGBT is optimized for high-voltage, low-frequency industrial power inverter and servo motor drive applications.
- Low conduction and switching losses
- Stable and tight parameters for easy parallel operation
- Fully rated and soft fast reverse recovery diode
Technical Specifications
Continuous Collector Current
75A
Power Dissipation
285W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.4V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001