Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.630 ($2.893) |
| 10+ | $1.250 ($1.375) |
| 100+ | $1.130 ($1.243) |
| 500+ | $1.060 ($1.166) |
| 1000+ | $0.976 ($1.0736) |
| 5000+ | $0.899 ($0.9889) |
Product Information
Product Overview
The STGF6NC60HD is a very fast N-channel PowerMESH™ IGBT for use with SMPS and PFC in both hard switch and resonant topologies. Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBT with outstanding performances. The suffix H identifies a family optimized for high frequency application in order to achieve very high switching performances (reduced tfall) maintaining a low voltage drop.
- Low on voltage drop (Vcesat)
- Low CRES/CIES ratio (no cross-conduction susceptibility)
- Very soft ultrafast recovery anti-parallel diode
- High frequency operation
Applications
Power Management, Motor Drive & Control
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
6A
20W
TO-220FP
150°C
-
No SVHC (25-Jun-2025)
2.5V
600V
3Pins
Through Hole
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate