5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.190 | $10.95 |
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.190 ($2.409) |
| 50+ | $1.840 ($2.024) |
| 100+ | $1.480 ($1.628) |
| 500+ | $1.460 ($1.606) |
| 1000+ | $1.430 ($1.573) |
Product Information
Product Overview
The HGTD1N120BNS9A is a N-channel Non-punch Through (NPT) IGBT ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as UPS and solar inverter. It is new member of the MOS gated high voltage switching IGBT family. It combines the best features of MOSFETs and bipolar transistors. This device has the high input impedance of a MOSFET and the low ON-state conduction loss of a bipolar transistor.
- Short-circuit rating
- Avalanche rated
- 2.5V @ IC = 1A Low saturation voltage
- 258ns Fall time @ TJ = 150°C
- 298W Total power dissipation @ TC = 25°C
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
5.3A
60W
TO-252AA
150°C
-
Lead (25-Jun-2025)
2.5V
1.2kV
3Pins
Surface Mount
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate