Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXBK55N300
Order Code3930405
Product RangeBiMOSFET Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.090 ($184.899) |
| 5+ | $159.080 ($174.988) |
| 10+ | $150.060 ($165.066) |
| 50+ | $141.040 ($155.144) |
Price for:Each
Minimum: 1
Multiple: 1
$168.09 ($184.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBK55N300
Order Code3930405
Product RangeBiMOSFET Series
Technical Datasheet
Continuous Collector Current130A
Collector Emitter Saturation Voltage2.7V
Power Dissipation625W
Collector Emitter Voltage Max3kV
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBiMOSFET Series
Product Overview
High voltage, high gain BiMOSFET™ monolithic bipolar MOS transistor. Suitable for use in switch-mode and resonant-mode power supplies, uninterruptible power supplies (UPS), laser generators, capacitor discharge circuits applications.
- High blocking voltage
- International standard package
- Low conduction losses
- High current handling capability
- MOS Gate turn-on- drive simplicity
- Easy to mount
- Space savings
- High power density
Technical Specifications
Continuous Collector Current
130A
Power Dissipation
625W
Transistor Case Style
TO-264
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
Collector Emitter Saturation Voltage
2.7V
Collector Emitter Voltage Max
3kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012537