Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSKW25N120FKSA1
Order Code1056536
Also Known AsSKW25N120 , SP000012571
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSKW25N120FKSA1
Order Code1056536
Also Known AsSKW25N120 , SP000012571
Technical Datasheet
Continuous Collector Current46A
Collector Emitter Saturation Voltage3.6V
Power Dissipation313W
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The SKW25N120 is a 1200V Discrete IGBT with very soft, fast recovery anti-parallel emitter controlled diode addressing soft switching/resonant and hard switching topologies. Eoff is 30% lower when compared to previous generation combined with low conduction losses. NPT technology offers very tight parameter distribution and temperature stable behaviour.
- Short circuit withstand time 10μs
- Designed for operation above 30kHz
- High ruggedness
- Parallel switching capability
Applications
Power Management, Alternative Energy, Microwave, Industrial
Technical Specifications
Continuous Collector Current
46A
Power Dissipation
313W
No. of Pins
3Pins
Transistor Mounting
Through Hole
Collector Emitter Saturation Voltage
3.6V
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006