Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON BSM50GB120DLCHOSA1 IGBT Module, Dual [Half Bridge], 115 A, 2.6 V, 460 W, 125 °C, Module](https://au.element14.com/productimages/standard/en_GB/GEHALFBRIDGEGAL-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoBSM50GB120DLCHOSA1Copy
Order Code1496958
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsBSM50GB120DLC, SP000100474
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSM50GB120DLCHOSA1Copy
Order Code1496958
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsBSM50GB120DLC, SP000100474
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current115A
Collector Emitter Saturation Voltage2.6V
Power Dissipation460W
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BSM50GB120DLC is a N-channel IGBT Array and Module Transistor.
- 460W at 25°C Total power dissipation
Applications
Industrial, Power Management
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Collector Emitter Saturation Voltage
2.6V
Operating Temperature Max
125°C
IGBT Termination
Tab
IGBT Technology
-
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
115A
Power Dissipation
460W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25